The TVP00DZ-15-55SD-S15 is a 55-position circular connector from Amphenol, designed for use in harsh environments. It features gold contact plating and a termination of solder. The connector is rated for use in temperatures ranging from -65°C to 175°C and is resistant to various environments. It is available in bulk packaging and can be mounted through holes, panels, or flanges.
Amphenol TVP00DZ-15-55SD-S15 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.