
This Amphenol connector features a 12-position unshielded design with a gold-plated copper alloy contact material and a crimp termination. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is made of aluminium and is available in bulk packaging. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is rated for environment-resistant applications.
Amphenol TVP00DZ-15-97PC technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 12 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.