This aluminium circular connector features a 17mm shell size, 6 positions, and a shielded design. It is rated for operation between -65°C and 175°C and is constructed with copper alloy contacts plated with gold. The connector is designed for panel and flange mounting and meets the MIL-DTL-38999 military standard.
Amphenol TVP00DZ-17-6SC technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.