The TVP00DZ-17-73SC-S3 is a 73-position circular connector from Amphenol, designed for use in harsh environments. It features a tri-start HD series III design and is rated for operation between -65°C and 175°C. The connector has gold contact plating and is available in bulk packaging. It can be mounted through holes, panels, or flanges, making it suitable for a variety of applications.
Sign in to ask questions about the Amphenol TVP00DZ-17-73SC-S3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVP00DZ-17-73SC-S3 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00DZ-17-73SC-S3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.