This 11-position circular connector features a copper alloy contact material with gold plating, a circular contact shape, and a crimp contact type. The connector is made of aluminium with a black housing colour and has a zinc nickel shell finish. It is rated for environment resistant applications and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is available in bulk packaging and is suitable for panel and flange mounting.
Amphenol TVP00DZ-19-11AA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 11 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.