
This Amphenol connector features 28 positions, copper alloy contacts with gold plating, and a maximum operating temperature of 175°C. It is designed for panel and flange mounting and is rated for environment resistance. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is packaged in bulk.
Amphenol TVP00DZ-19-28JB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 28 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00DZ-19-28JB to view detailed technical specifications.
No datasheet is available for this part.