
This Amphenol connector features a copper alloy contact material with gold plating, a shielded design, and a termination method of crimp. It is rated for use in environments resistant to various conditions and is available in bulk packaging. The connector is designed for panel or flange mounting and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It has 66 positions and can operate within a temperature range of -65°C to 175°C.
Amphenol TVP00DZ-19-35JB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 66 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00DZ-19-35JB to view detailed technical specifications.
No datasheet is available for this part.