
This 66-position circular connector features a black aluminium housing with a zinc nickel shell finish and copper alloy contacts plated with gold. The connector is rated for operation in temperatures ranging from -65°C to 175°C and is suitable for panel and flange mounting. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is environment resistant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 66 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |