This Amphenol connector features 88 positions and is part of the MIL-DTL-38999 Series III, Tri-Start HD series. It has a gold contact plating and is rated for operation between -65°C and 175°C. The connector can be mounted through a hole, panel, or flanges and is packaged in bulk.
Amphenol TVP00DZ-19-88P-P25 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.