This 88-position circular connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series from Amphenol. It features gold contact plating and is rated for operation between -65°C and 175°C. The connector is designed for through hole, panel, and flanges mounting and is available in bulk packaging. It is also environment resistant and features solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |