The TVP00DZ-19-88PC-P35AD is an 88-position circular connector from Amphenol, designed for use in harsh environments. It features a tri-start HD series III design and is rated for operation between -65°C and 175°C. The connector has gold contact plating and can be mounted through a panel or flange. It is available in bulk packaging and is part of the MIL-DTL-38999 series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |