This Amphenol connector is a 88-position, through hole, panel, flanges type with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features gold contact plating and is rated for environment resistant applications. The connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is available in bulk packaging.
Amphenol TVP00DZ-19-88SB-S3AD technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.