This connector features gold contact plating, a maximum operating temperature of 175°C, and a minimum operating temperature of -65°C. It is designed for through hole and panel mount applications, with 88 positions. The connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is resistant to various environments. It is packaged in bulk and terminated with solder.
Amphenol TVP00DZ-19-88SC-S35AD technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.