This Amphenol connector features gold contact plating, a temperature range of -65°C to 175°C, and is rated for environment-resistant applications. It is available in bulk packaging and can be mounted through holes, panels, or flanges. The connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series.
Amphenol TVP00DZ-19-88SD-S15AD technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.