The TVP00DZ-19-88SD-S3AD is a 88-position connector from Amphenol, featuring gold contact plating and a maximum operating temperature of 175°C. It is designed for through hole, panel, and flanges mounting and is part of the MIL-DTL-38999 Series III, Tri-Start HD series. This connector is environment resistant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |