
This 11-position shielded circular connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series from Amphenol. It features a copper alloy contact material with gold plating and is made of aluminium. The connector is designed for panel mount and flanges, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is rated for environment resistance and is available in bulk packaging.
Amphenol TVP00DZ-21-11HD technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00DZ-21-11HD to view detailed technical specifications.
No datasheet is available for this part.
