This Amphenol connector features 121 positions, a maximum operating temperature of 175°C, and a minimum operating temperature of -65°C. It is rated for environment-resistant applications and is available in bulk packaging. The connector is plated with gold and can be solder terminated. It is designed for through-hole, panel, or flange mounting.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 121 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |