This 121-position circular connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series from Amphenol. It features gold contact plating and can operate in temperatures ranging from -65°C to 175°C. The connector is rated for environment-resistant applications and is available in bulk packaging. It can be mounted through holes, panels, or flanges using solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TVP00DZ-21-121PD-P3AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 121 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00DZ-21-121PD-P3AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.