Amphenol TVP00DZ-21-16JC-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Material | Aluminium |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00DZ-21-16JC-LC to view detailed technical specifications.
No datasheet is available for this part.