Conn Circular PIN 16 POS Crimp ST Wall Mount 16 Terminal 1 Port
Amphenol TVP00DZ-21-16PC-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Material | Aluminium |
| Package Quantity | 1 |
| RoHS | Compliant |
No datasheet is available for this part.