
This 79-position circular connector features a copper alloy contact material with gold plating and a circular contact shape. The connector is made of aluminium with a black housing color and is rated for environment-resistant applications. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is packaged in bulk and has a zinc nickel shell finish with an aluminium shell material. It is unshielded and suitable for panel and flange mounting.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 79 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |