
The TVP00DZ-25-11AA is a circular connector from Amphenol, featuring a copper alloy contact material and gold plating. It has a circular contact shape and crimp contact type, with a black housing color and aluminium material. The connector is designed for panel and flange mounting, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is rated for environment resistance and has a zinc nickel shell finish and aluminium shell material, with unshielded construction.
Amphenol TVP00DZ-25-11AA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.