The TVP00DZ-25-187SB-S35 is a Tri-Start HD circular connector from Amphenol, designed for harsh environment applications. It features 187 positions and a operating temperature range of -65°C to 175°C. The connector has gold contact plating and is rated for environment resistance. It is available in bulk packaging and can be mounted through hole, panel, or flanges.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 187 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |