The TVP00DZ-25-19AA is a 19-position circular connector from Amphenol, featuring a copper alloy contact material and gold plating. It has a black housing and is made of aluminium, with a zinc nickel shell finish. This connector is suitable for panel mount applications and is resistant to various environments. It operates over a temperature range of -65°C to 175°C and is available in bulk packaging.
Amphenol TVP00DZ-25-19AA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.