This Amphenol connector features 24 positions, shielded for reduced electromagnetic interference, and is designed for panel mounting with crimp termination. The contacts are made of copper alloy and plated with gold for durability. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is rated for environment resistant applications. It is available in bulk packaging and is suitable for use in a wide temperature range of -65°C to 175°C.
Amphenol TVP00DZ-25-24SA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 24 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
