
This 37-position circular connector features a zinc nickel shell and an aluminium body, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a copper alloy contact material with a gold plating and a circular shape, and is rated for environment-resistant applications. The connector is available in bulk packaging and has a panel and flange mount.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |