
This Amphenol connector features a copper alloy contact material with gold plating, is shielded for electromagnetic interference reduction, and is constructed from aluminium. It is designed for panel and flange mounting and is rated for operation in temperatures between -65°C and 175°C. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is available in bulk packaging.
Amphenol TVP00DZ-25-4HC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 56 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.