This connector features a circular crimp contact made of copper alloy with gold plating, housed in an aluminium shell with a zinc nickel finish. It is designed for panel and flange mounting and is resistant to various environments. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is available in bulk packaging.
Amphenol TVP00DZ-25-7BB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.