
The MIL-DTL-38999 Series III, Tri-Start TV connector features shielded construction and gold contact plating. It is designed for panel and flange mounting and is rated for operation between -65°C and 175°C. This connector is RoHS compliant and resistant to various environments. It is available in bulk packaging and can be terminated via crimping.
Amphenol TVP00DZ-25-7P technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
