
This 6-position circular connector features a crimp contact shape, black housing, and is rated for operation between -65°C and 175°C. It is designed for panel and flange mounting and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is unshielded and has a zinc nickel shell finish over an aluminum shell material.
Amphenol TVP00DZ-9-35A technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.