This 6-position shielded circular connector features a copper alloy contact material with gold plating and a termination method of crimp. It is designed for use in environments up to 175°C and is resistant to various environmental factors. The connector is made of aluminium and has a panel and flange mount. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TVP00DZ-9-35JC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.