This 9-position through hole panel mount connector features a MIL-DTL-38999 Series III, Tri-Start HD design with a maximum operating temperature range of -65°C to 175°C. It has a copper alloy contact material and a gold finish on the mating contact. The connector is made of aluminum with an unshielded design and is rated for environment resistant applications. It is available in a bulk packaging option and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |