This 9-position circular connector features a black shell made of aluminum, with gold-plated contacts and a copper alloy base. It is designed for through-hole, panel, and flange mounting and operates within a temperature range of -65°C to 175°C. The connector is rated for environment-resistant applications and is part of the MIL-DTL-38999 Series III, Tri-Start HD series.
Checking distributor stock and pricing after the page loads.
Amphenol TVP00DZ-9-9PB-P25AD technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.