This Amphenol connector features gold contact plating and a temperature range of -65°C to 175°C. It is rated for environment resistance and is available in bulk packaging. The connector is designed for through hole, panel, and flange mounting and has a termination of solder.
Amphenol TVP00DZ-9-9PC-P2AD technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.