The TVP00DZ-9-9PD-P2 is a 9-position through hole connector with gold contact plating, suitable for operating temperatures between -65°C and 175°C. It features a bulk packaging and is rated for environment resistant applications. The connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is designed for through hole, panel, and flanges mounting.
Amphenol TVP00DZ-9-9PD-P2 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.