The TVP00DZ-9-9S-S3AD is a 9-position wall mount connector with a gold plating, suitable for through hole mounting on panels with flanges. It operates reliably within a temperature range of -65°C to 175°C. This connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is resistant to various environments. It is available in bulk packaging and features solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |