The TVP00DZ-9-9SD-S35 is a 9-position circular connector from Amphenol, designed for environment-resistant applications. It features gold contact plating and a termination of solder. The connector is rated for use in temperatures ranging from -65°C to 175°C and is available in bulk packaging. It can be mounted through holes, panels, or flanges.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |