The MIL-DTL-38999 Series III, Tri-Start TV Circular Connector features circular contacts, crimp type, and a maximum operating temperature of 175°C. It is designed for panel and flanges mounting, rated for environment resistant applications, and is available in a shielded aluminum shell. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is packaged in bulk.
Sign in to ask questions about the Amphenol TVP00QDT-17-52SA-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVP00QDT-17-52SA-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00QDT-17-52SA-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.