This 19-position shielded circular connector features gold plating and is designed for use in environments resistant to various conditions. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is available in bulk packaging and is suitable for through-hole, panel, and flanges mounting. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series.
Amphenol TVP00RF-11-19PB-P2 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RF-11-19PB-P2 to view detailed technical specifications.
No datasheet is available for this part.