This 19-position shielded circular connector features gold-plated contacts and is designed for use in harsh environments. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is rated for environment resistance and is available in bulk packaging. It can be mounted through a hole, on a panel, or on flanges, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |