The TVP00RF-13-32PA-P3AD is a 32-position shielded circular connector from Amphenol, featuring a silver finish and copper alloy contacts. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is designed for through-hole, panel, and flange mounting and is rated for environment-resistant applications. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series and has an electroless nickel shell finish with an aluminum shell material.
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |