This 32-position shielded circular connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series from Amphenol. It features a silver finish, gold-plated mating contacts, and a copper alloy contact material. The connector is rated for through-hole, panel, and flange mounting and is available in bulk packaging. It is designed for use in harsh environments and is shielded for electromagnetic interference protection.
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |