This Amphenol connector features a shielded design and gold contact plating. It is rated for use in environments resistant to various conditions. The connector is available in bulk packaging and can be mounted through a hole, panel, or flanges. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series.
Checking distributor stock and pricing after the page loads.
Amphenol TVP00RF-15-55PB-P25AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.