Conn High Density Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol TVP00RF-15-55PB-P2AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |