The TVP00RF-15-55SB-S3AD is a 55-position shielded circular connector from Amphenol, designed for harsh environments. It features a gold contact plating and is rated for operation between -65°C and 175°C. The connector is available in bulk packaging and is part of the MIL-DTL-38999 Series III, Tri-Start HD series. It is suitable for use in applications requiring environment-resistant connectors.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |