
This Amphenol connector features a shielded design and is rated for operation between -65°C and 175°C. It has 73 positions and is available in bulk packaging. The connector is designed for through hole, panel, and flange mounting and is plated with gold. It meets the ratings for environment resistant connectors and is part of the MIL-DTL-38999 Series III, Tri-Start HD series.
Checking distributor stock and pricing after the page loads.
Amphenol TVP00RF-17-73PB-P35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.