
This 73-position circular connector features shielded construction and is designed for operation between -65°C and 175°C. It is available in bulk packaging and can be mounted through holes, panels, or flanges. The connector is plated with gold and is part of the MIL-DTL-38999 Series III, Tri-Start HD series, which is known for its environment-resistant ratings.
Checking distributor stock and pricing after the page loads.
Amphenol TVP00RF-17-73PC-P35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.