This 73-position circular connector features a silver housing and electroless nickel shell finish. It is constructed from aluminium and offers shielding for electromagnetic interference protection. The connector is designed for panel and flange mounting and is rated for operation in temperatures ranging from -65°C to 175°C. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is environment resistant.
Amphenol TVP00RF-17-73SC-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.