The MIL-DTL-38999 Series III, Tri-Start HD 73-Position Shielded Connector from Amphenol features gold contact plating and is designed for through hole, panel, and flanges mounting. It operates within a temperature range of -65°C to 175°C and is resistant to various environments. This connector is available in bulk packaging and is part of the MIL-DTL-38999 Series III, Tri-Start HD series.
Amphenol TVP00RF-17-73SD-S3 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RF-17-73SD-S3 to view detailed technical specifications.
No datasheet is available for this part.