This 73-position shielded circular connector features gold contact plating and is designed for use in environments up to 175°C. It is available in bulk packaging and can be mounted through a hole, panel, or flanges. The connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is rated for environment resistance.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |